
Quad common mode choke, 150 Ohm impedance at 100MHz, rated for 5A maximum DC current. Features a low 0.02 Ohm DC resistance and operates across a -40°C to 125°C temperature range. This unshielded, surface-mount component is supplied in a 2722 package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM2722R151R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2722 |
| Current Rating | 5A |
| Depth | 5.72mm |
| Frequency | 100MHz |
| Height | 8.4mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 6.99mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.04624oz |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2722R151R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
