The Laird CM2722R800R-00 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5A and a DC resistance of 20mR. The choke is packaged in a surface mount package and is available in a quantity of 10 per reel. It is not RoHS compliant. The CM2722R800R-00 has a height of 0.197inch, a length of 0.275inch, and a width of 0.265inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.197inch |
| Impedance | 80R |
| Length | 0.275inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.265inch |
| RoHS | Not Compliant |