
Quad-line common mode choke featuring 80 Ohm impedance at 100MHz, rated for 5A maximum DC current. This surface mount component offers a low 0.02 Ohm DC resistance and operates across a temperature range of -40°C to 125°C. Packaged in a 2722 case, it is supplied on tape and reel, with RoHS compliance.
Laird CM2722R800R-10 technical specifications.
| Package/Case | 2722 |
| Current Rating | 5A |
| Depth | 6.73mm |
| Frequency | 100MHz |
| Height | 5mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 6.99mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.02592oz |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2722R800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
