
Dual-line common mode choke with 1.8kΩ impedance at 100MHz, rated for 800mA maximum DC current. Features a low 260mΩ DC resistance and 80V DC rated voltage. This surface mount component, housed in a 2824 package, offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant. Supplied on tape and reel for efficient assembly.
Laird CM2824E182R-10 technical specifications.
| Package/Case | 2824 |
| Current | 800mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 260mR |
| Depth | 5.5mm |
| Height | 4.9mm |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2824E182R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
