
Dual common mode choke for power and signal lines, featuring 3.5kΩ impedance at 100MHz and an 800mA current rating. This surface mount component offers a low 0.3Ω DC resistance and operates across a wide temperature range of -40°C to 125°C. Encased in a 2824 package, it supports 2 lines and has a DC rated voltage of 80V. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Laird CM2824E352R-10 technical specifications.
| Package/Case | 2824 |
| Current Rating | 800mA |
| Depth | 5.5mm |
| Height | 4.9mm |
| Impedance | 3.5kR |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2824E352R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
