
Quad common mode choke for power and signal lines, featuring 200 Ohm impedance at 100MHz and an 8A current rating. This surface mount component offers a low DC resistance of 10mOhm and operates within a temperature range of -40°C to 125°C. Packaged in a 3032 case, it is supplied on tape and reel, with RoHS compliance.
Sign in to ask questions about the Laird CM3032V201R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM3032V201R-10 technical specifications.
| Package/Case | 3032 |
| Current Rating | 8A |
| Depth | 10.92mm |
| Frequency | 100MHz |
| Height | 10.08mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.08624oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3032V201R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
