
Quad common mode choke designed for power and signal line filtering. Features 300 Ohm impedance at 100MHz, with a maximum DC current rating of 8A. This surface mount component offers a low DC resistance of 10mOhm and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, it is RoHS compliant and rated for 30V DC.
Laird CM3032V301R-10 technical specifications.
| Package/Case | 3032 |
| Current Rating | 8A |
| Depth | 7.75mm |
| Frequency | 100MHz |
| Height | 15.11mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 30V |
| Weight | 0.13392oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3032V301R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.