Laird CM3312R111R-10 technical specifications.
| Package/Case | 3312 |
| Current | 5A |
| DC Resistance (DCR) | 5mR |
| Frequency | 100MHz |
| Height | 0.103inch |
| Impedance | 110R |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0112oz |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3312R111R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.