Sign in to ask questions about the Laird CM3322X630R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM3322X630R-10 technical specifications.
| Package/Case | 3322 |
| Current | 10A |
| DC Resistance (DCR) | 8mR |
| Frequency | 100MHz |
| Height | 0.122inch |
| Impedance | 63R |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0256oz |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3322X630R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
