
Dual common mode choke for power and signal lines, featuring 60 Ohm impedance at 100MHz and a 15A current rating. This surface mount component offers a low DC resistance of 0.75mR and a DC rated voltage of 140V. Operating temperature range is -40°C to 125°C, with RoHS compliance and lead-free construction. Packaged in tape and reel, it utilizes a 3421 package.
Laird CM3421Y600R-10 technical specifications.
| Case Code (Imperial) | 3822 |
| Case Code (Metric) | 8531 |
| Package/Case | 3421 |
| Current | 15A |
| Current Rating | 15A |
| DC Resistance (DCR) | 0.75mR |
| Depth | 5.7mm |
| Frequency | 100MHz |
| Height | 3.8mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.376inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 140V |
| Weight | 0.020576oz |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3421Y600R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
