
Dual common mode choke for power and signal lines, featuring 170 Ohm impedance at 100MHz and a 20A current rating. This through-hole component offers a low DC resistance of 0.001 Ohm and operates across a temperature range of -40°C to 125°C. Constructed with tin plating and lead-free materials, it is supplied in bulk packaging.
Laird CM3440Z171B-10 technical specifications.
| Package/Case | 3440 |
| Contact Plating | Tin |
| Current Rating | 20A |
| Frequency | 100MHz |
| Height | 12.9mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 8.51mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 182 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.12368oz |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3440Z171B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
