The CM3818R121R-00 is a common mode choke from Laird with a package type of Surface Mount. It has a maximum current rating of 5A and a DC resistance of 20mR. The device operates at a frequency of 100MHz. It measures 0.311inch in height, 0.386inch in length, and 0.186inch in width. The CM3818R121R-00 is packaged in cut tape with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM3818R121R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Frequency | 100MHz |
| Height | 0.311inch |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Length | 0.386inch |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.186inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM3818R121R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.