Laird CM3822R151R-10 technical specifications.
| Package/Case | 3822 |
| Current Rating | 5A |
| Depth | 5.72mm |
| Frequency | 100MHz |
| Height | 7.62mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.06432oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3822R151R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
