Sign in to ask questions about the Laird CM3822R201R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM3822R201R-00 technical specifications.
| Package/Case | 200 |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.406inch |
| Impedance | 200R |
| Length | 0.385inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.265inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM3822R201R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
