The Laird CM3822R201R-10 is a common mode choke with a current rating of 5A and a frequency of 100MHz. It is packaged in a surface mount configuration with a package quantity of 500 units per reel. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The CM series common mode choke is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM3822R201R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3822 |
| Current Rating | 5A |
| Depth | 5.72mm |
| Frequency | 100MHz |
| Height | 9.53mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0808oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3822R201R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.