Laird CM3822R800R-00 technical specifications.
| Package/Case | SMD/SMT |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.197inch |
| Impedance | 80R |
| Length | 0.385inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.265inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM3822R800R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
