Laird CM4440Z111R-10 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 20A |
| Impedance | 110R |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| RoHS | Compliant |
Download the complete datasheet for Laird CM4440Z111R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
