
Quad common mode choke designed for power and signal line filtering. Features 130 Ohm impedance at 100MHz, with a 10A current rating and 10mOhm DC resistance. This through-hole component operates from -40°C to 125°C and is RoHS compliant. Packaged in bulk for high-volume applications.
Laird CM4545Z131B-10 technical specifications.
| Package/Case | 4545 |
| Current Rating | 10A |
| Frequency | 100MHz |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 182 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Pin |
| Test Frequency | 100MHz |
| Weight | 0.18064oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM4545Z131B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
