Laird CM4545Z131R-10 technical specifications.
| Package/Case | 4545 |
| Current Rating | 10A |
| Frequency | 100MHz |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.18112oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM4545Z131R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.