
The Laird CM4732V201R-00 is a common mode choke with a maximum DC current rating of 8A and a DC resistance of 10mR. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The choke has a package quantity of 10 and is packaged in cut tape. It is not RoHS compliant.
Sign in to ask questions about the Laird CM4732V201R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM4732V201R-00 technical specifications.
| Package/Case | 4732 |
| Current | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 10.92mm |
| Frequency | 100MHz |
| Height | 0.382inch |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 0.47inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM4732V201R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.