The Laird CM4732V201R-10 is a surface mount common mode choke with a current rating of 8A and a frequency range of 100MHz. It has a package height of 10.08mm and a depth of 10.92mm. The component is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4732 |
| Current Rating | 8A |
| Depth | 10.92mm |
| Frequency | 100MHz |
| Height | 10.08mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.13632oz |
| RoHS | Compliant |