
The CM4732V301R-00 is a common mode choke from Laird with a maximum current rating of 8A and a frequency range of 100MHz. It has an impedance of 300R and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C. Note that this part is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM4732V301R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Current | 8A |
| DC Resistance (DCR) | 10mR |
| Frequency | 100MHz |
| Height | 0.58inch |
| Impedance | 300R |
| Lead Free | Contains Lead |
| Length | 0.47inch |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM4732V301R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
