
The CM5022R201R-00 is a surface mount common mode choke with a maximum current rating of 5A and a maximum operating temperature of 125°C. It has a DC resistance of 20mR and an impedance of 200R. The device is available in a package quantity of 10 and is packaged in cut tape. The CM5022R201R-00 is not RoHS compliant and contains lead. It has a frequency of 100MHz and a depth of 5.72mm.
Sign in to ask questions about the Laird CM5022R201R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM5022R201R-00 technical specifications.
| Package/Case | 200 |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Depth | 5.72mm |
| Frequency | 100MHz |
| Height | 0.406inch |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 0.495inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.265inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5022R201R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.