
The Laird CM5022R800R-00 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 5A and a DC resistance of 20mR. The device is packaged in a surface mount package and is available in quantities of 10. It is not RoHS compliant.
Sign in to ask questions about the Laird CM5022R800R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM5022R800R-00 technical specifications.
| Package/Case | SMD/SMT |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.197inch |
| Impedance | 80R |
| Length | 0.495inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.265inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5022R800R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.