
Octal common mode choke designed for power and signal lines. Features 80 Ohm impedance at 100MHz, with a maximum current rating of 5A. Offers low DC resistance of 20mR and operates within a temperature range of -55°C to 125°C. Surface mountable in a 5022 package, supplied on tape and reel. RoHS compliant.
Laird CM5022R800R-10 technical specifications.
| Package/Case | 5022 |
| Current | 5A |
| Current Rating | 5A |
| DC Resistance (DCR) | 20mR |
| Depth | 5.72mm |
| Frequency | 100MHz |
| Height | 0.197inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.495inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.04608oz |
| Width | 0.265inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM5022R800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
