
The Laird CM5441Z101B-00 is a 100MHz common mode choke with a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 75A and is packaged in a through hole package. The device is not RoHS compliant and contains lead. It is available in a bulk packaging option.
Sign in to ask questions about the Laird CM5441Z101B-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM5441Z101B-00 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Current Rating | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5441Z101B-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.