The Laird CM5441Z101B-13 is a common mode choke with a 100 ohm impedance and a maximum current rating of 75A. It has a through hole package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is available in a package quantity of 825. The CM5441Z101B-13 is suitable for use in applications where common mode noise needs to be filtered out.
Checking distributor stock and pricing after the page loads.
| Package/Case | 5441 |
| Contact Plating | Tin |
| Height | 10.52mm |
| Impedance | 100R |
| Lead/Base Style | Pin |
| Length | 13.72mm |
| Max Current Rating | 75A |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 825 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Width | 10.41mm |
| RoHS | Compliant |