
The Laird CM5441Z161B-00 is a common mode choke with a maximum current rating of 75A and a resistance of 160R. It is designed for use in through hole mounting and has an operating temperature range of -55°C to 125°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM5441Z161B-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Resistance | 160R |
| RoHS Compliant | No |
| Series | CM |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5441Z161B-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.