
Two-line EMI/RFI data line filter, through-hole mount, featuring 160 Ohms impedance at 100MHz. Rated for a maximum DC current of 75A, this filter operates across a temperature range of -40°C to 125°C. It is RoHS compliant and designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 5441 |
| Current Rating | 75A |
| Depth | 10.414mm |
| Frequency | 100MHz |
| Impedance | 160R |
| Lead Free | Lead Free |
| Max Current Rating | 75A |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 165 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Pin |
| Test Frequency | 100MHz |
| Weight | 0.3136oz |
| RoHS | Compliant |