
The CM5441Z161B-13 is a common mode choke from Laird with a package quantity of 825 pieces per bulk packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke features a tin contact plating and a radial termination style. It is RoHS compliant and has a maximum DC current rating of 75A.
Checking distributor stock and pricing after the page loads.
| Package/Case | 5441 |
| Contact Plating | Tin |
| Height | 15.24mm |
| Impedance | 160R |
| Lead/Base Style | Pin |
| Length | 13.72mm |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 825 |
| Packaging | Bulk |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Width | 10.41mm |
| RoHS | Compliant |
