
This Laird common mode choke is rated for a maximum current of 20A and operates at frequencies up to 100MHz. It is designed for through hole mounting and is packaged in bulk form. The device is not RoHS compliant and contains lead, making it a non-lead free component. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM5740Z171B-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5740Z171B-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.