
The CM5740Z171B-10 is a 20A 100MHz common mode choke from Laird, featuring a 170R impedance and a through hole package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The choke is available in bulk packaging with a weight of 0.20624oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM5740Z171B-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5740 |
| Current Rating | 20A |
| Frequency | 100MHz |
| Impedance | 170R |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 165 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Pin |
| Test Frequency | 100MHz |
| Weight | 0.20624oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM5740Z171B-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.