Laird CM5740Z171R-10 technical specifications.
| Package/Case | 5740 |
| Current Rating | 20A |
| Depth | 11.05mm |
| Frequency | 100MHz |
| Height | 10.49mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.20624oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM5740Z171R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.