The CM5740Z241B-00 is a common mode choke with a maximum current rating of 20A and a resistance of 240R. It operates over a temperature range of -55°C to 125°C. The device is available in a through hole package and is not RoHS compliant. It is a passive component used for power and signal line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM5740Z241B-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Packaging | Bulk |
| Resistance | 240R |
| RoHS Compliant | No |
| Series | CM |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM5740Z241B-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.