
Four-line common mode choke featuring 240 Ohm impedance at 4MHz and a 20A current rating. This through-hole component offers a low 0.0013 Ohm DC resistance (DCR) and operates within a -40°C to 125°C temperature range. Designed with a 5740 package, it has a width of 10.03mm, length of 14.48mm, and height of 10.54mm, with tin-matte plated pins. The component is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 5740 |
| Contact Plating | Tin, Matte |
| Current Rating | 20A |
| Height | 10.54mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 14.48mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 825 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 10.03mm |
| RoHS | Compliant |
