
Octal common mode choke designed for power and signal lines. Features 200 Ohm impedance at 100MHz, with a maximum DC current rating of 8A and a low 10mOhm DC resistance. This surface mount component is housed in a 6032 package, offering a wide operating temperature range from -55°C to 125°C. Supplied on tape and reel, it is RoHS compliant and lead-free.
Sign in to ask questions about the Laird CM6032V201R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM6032V201R-10 technical specifications.
| Package/Case | 6032 |
| Current | 8A |
| Current Rating | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 8.128mm |
| Frequency | 100MHz |
| Height | 0.397inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.1728oz |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM6032V201R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
