
Octal common mode choke designed for power and signal lines. Features 300 Ohm impedance at 100MHz with an 8A current rating and 10mOhm DC resistance. This surface mount component is housed in a 6032 package, offering 8 lines of filtering. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance. Packaged in tape and reel for automated assembly.
Laird CM6032V301R-10 technical specifications.
| Package/Case | 6032 |
| Current Rating | 8A |
| Depth | 8.128mm |
| Frequency | 100MHz |
| Height | 15.11mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.2688oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM6032V301R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
