This surface mount fixed inductor features a case size of 0806, with a product length of 2.15mm, depth of 1.75mm, and height of 1mm. It has 2 terminals and is designed for surface mount applications. The inductor has a tolerance of 20% and an inductance of 1uH, with a test frequency of 1M. It can handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.16 ohms. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CPI0806J1R0R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0806 |
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 1.75 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CPI0806J1R0R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.