The CPI0806J1R2R-10 is a surface mount fixed inductor from Laird with a case size of 0806. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.208 ohms. The inductor operates over a temperature range of -55C to 125C and has a tolerance of 20%. It is a multi-layer power chip inductor with a number of terminals equal to 2 and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CPI0806J1R2R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0806 |
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 1.75 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.208Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CPI0806J1R2R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.