
Surface mount ferrite bead chip array with 1kΩ impedance at 100MHz. Features a 1206 case code (3.2mm x 1.6mm x 0.8mm) and a maximum current rating of 200mA. Operates across a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component offers 4 circuits and 4 lines, with a DC resistance of 0.8Ω. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird DA1206B102R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird DA1206B102R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
