
Surface mount ferrite bead chip array offers 600 Ohm impedance at 100MHz with a 25% tolerance. Features a 1206 case code (3.2mm x 1.6mm x 1.8mm) and supports a maximum DC current of 200mA. This lead-free component operates from -40°C to 125°C and is supplied in tape and reel packaging.
Laird DA1206B601R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird DA1206B601R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
