
Surface mount ferrite bead chip array with 30 Ohm impedance at 100MHz. Features a 1206 case code, 4 circuits, and a maximum current rating of 500mA. Offers a DC resistance of 0.3 Ohms and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient noise suppression.
Laird DA1206E300R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Laird DA1206E300R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
