LAIRD TECHNOLOGIES DVK-BT740-SC DEV KIT, BTV2.1 ENHANCED CLASS 1 EXT ANT
Laird DVK-BT740-SC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.