
This 2.4GHz UART RF module operates from a 3.3V supply and is functional within a temperature range of -30°C to 70°C. The module is packaged in a lead-free module case. It is available as an evaluation kit, consisting of three units.
Sign in to ask questions about the Laird DVK-BTM411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird DVK-BTM411 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-BTM411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.