Laird DVK-BTM511 technical specifications.
| Frequency | 2.48GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-BTM511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.