
Ferrite bead for cable termination, featuring 133 Ohm impedance at 100MHz. Constructed from ferrite material, this black, round component offers a free-hanging mount with a 5.44mm inside diameter and 13.72mm outside diameter. Operating within a -40°C to 125°C temperature range, it measures 12.4mm in width, 12.8mm in height, and 30.56mm in depth.
Laird HFA100049-0A2 technical specifications.
| Color | Black |
| Depth | 30.56mm |
| Diameter | 12.4mm |
| Height | 12.8mm |
| Impedance | 133R |
| Inside Diameter | 5.44mm |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 13.72mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.2048oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HFA100049-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
