
Ferrite bead for EMI suppression, featuring 274 Ohms impedance at 100MHz. Constructed from ferrite material, this free-hanging component has a round shape with a 7.05mm inside diameter. Operating across a temperature range of -40°C to 125°C, it is lead-free and unshielded. Dimensions include a 32.5mm length and depth, 18.9mm height, and 17.88mm width.
Laird HFA150066-0A2 technical specifications.
| Color | Black |
| Depth | 32.5mm |
| Height | 18.9mm |
| Impedance | 274R |
| Inside Diameter | 7.05mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1oz |
| Width | 17.88mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird HFA150066-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
