
Broadband split/snap-on ferrite core for cable termination, featuring HF material and a round shape. Offers 275 Ohms impedance at 100MHz, with an outside diameter of 21mm and an inside diameter of 6.8mm. Constructed from lead-free ferrite, this core operates from -40°C to 125°C and measures 21mm in length and 21.03mm in height. Designed for free-hanging mounting, it comes in bulk packaging with 30 units per package.
Laird HFA150068-0A2 technical specifications.
| Color | Black |
| Depth | 41.7mm |
| Diameter | 21mm |
| Height | 21.03mm |
| Impedance | 275R |
| Inside Diameter | 6.8mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 21mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HFA150068-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
