
Ferrite bead for EMI suppression, featuring 210 Ohms impedance at 100MHz. Constructed from ferrite material, this black, round component offers a 9.09mm inside diameter and 20.8mm outside diameter. Designed for free-hanging cable termination, it operates within a temperature range of -40°C to 125°C. Dimensions include a 40.36mm length and depth, 19.1mm height, and 12.4mm width.
Laird HFA163090-0A2 technical specifications.
| Color | Black |
| Depth | 40.36mm |
| Diameter | 20.8mm |
| Height | 19.1mm |
| Impedance | 210R |
| Inside Diameter | 9.09mm |
| Lead Free | Lead Free |
| Length | 40.36mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 20.8mm |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.82304oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HFA163090-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
