
Ferrite bead for cable mounting, featuring 220 Ohm impedance at 100MHz. Constructed from ferrite material, this black, round component offers a 10mm inside diameter and operates within a -40°C to 125°C temperature range. Dimensions include 32.77mm depth, 21.84mm height, 32.64mm length, and 12.4mm width. This lead-free component is supplied in bulk packaging.
Laird HFA187102-0A2 technical specifications.
| Color | Black |
| Depth | 32.77mm |
| Height | 21.84mm |
| Impedance | 220R |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 32.64mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1.37584oz |
| Width | 12.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird HFA187102-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
